Low

TEXAS INSTRUMENTS  SN74LVC1G80DCKR  Flip-Flop, Inverted, Positive Edge, 74LVC1G80, D, 4.5 ns, 160 MHz, 32 mA, SC-70

 

Product Information

Logic Family / Base Number:
74LVC1G80
Flip-Flop Type:
D
Propagation Delay:
4.5ns
Frequency:
160MHz
Output Current:
32mA
Logic Case Style:
SC-70
No. of Pins:
5Pins
Trigger Type:
Positive Edge
IC Output Type:
Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
741G80
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Inverted, Positive Edge, 74LVC1G80, D, 4.5 ns, 160 MHz, 32 mA, SC-70

TEXAS INSTRUMENTS

2,286 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.204 10+ $0.159 100+ $0.086 1000+ $0.065

Buy
SN74LVC1G80DCKRG4

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.051 24000+ $0.047 45000+ $0.045

Buy
SN74LVC1G80DCKT

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.343 2000+ $0.284 5000+ $0.282 10000+ $0.273

Buy

IC, FLIP-FLOP, D TYPE, SMD, SC-70-5

TEXAS INSTRUMENTS

1,127:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.464 10+ $0.32 100+ $0.152 1000+ $0.117

Buy

Associated Products