Low

SN74LVC1G57DBVR - 

Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC1G57DBVR - Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G57DBVR
Newark Part No.:
28X3856
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Multi-Function Logic Gate
:
32mA
:
3
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
-
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

5,011 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.064 6000+ $0.058 15000+ $0.052 30000+ $0.048 More Pricing...

Add

TEXAS INSTRUMENTS

MULTI FUNCTION GATE, SMD, SOT-23-6

2,037 in stock

Each (Supplied on Cut Tape)

5+ $0.37 25+ $0.275 50+ $0.212 100+ $0.149 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.073 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.095
6000 + $0.092
12000 + $0.09
18000 + $0.087
30000 + $0.083
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.