Low

SN74LVC1G57DBVR - 

Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC1G57DBVR - Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G57DBVR
Newark Part No.:
22H0384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G57DBVR is a configurable Multiple-Function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XNOR, inverter and non-inverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 6.3ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
-
:
Multi-Function Logic Gate
:
32mA
:
3
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.064 6000+ $0.058 15000+ $0.052 30000+ $0.048 More Pricing...

Add

TEXAS INSTRUMENTS

MULTI FUNCTION GATE, SMD, SOT-23-6

1,772 in stock

Each (Supplied on Cut Tape)

5+ $0.37 25+ $0.275 50+ $0.212 100+ $0.149 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,011 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.113 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.37
25 + $0.275
50 + $0.212
100 + $0.149
250 + $0.137
500 + $0.124
1000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.