Low

TEXAS INSTRUMENTS  SN74LVC1G332DCKR  OR Gate, 74LVC1G332, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

 

Product Information

Logic Family / Base Number:
74LVC1G332
Logic Type:
OR
Output Current:
32mA
No. of Inputs:
3
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G332
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

OR Gate, 74LVC1G332, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS

3,013 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.109 Promotional price 10+ $0.109 Promotional price 100+ $0.10 Promotional price 1000+ $0.093 Promotional price

Buy

IC, GATE, POSITIVE OR, 3 INPUT, SMD

TEXAS INSTRUMENTS

1,826:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.498 10+ $0.344 100+ $0.163 1000+ $0.125

Buy

Associated Products