Low

SN74LVC1G332DBVR - 

OR Gate, 74LVC1G332, 3 Input, 50 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC1G332DBVR - OR Gate, 74LVC1G332, 3 Input, 50 mA, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G332DBVR
Newark Part No.:
87H2663
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The SN74LVC1G332DBVR is a single 3-input positive-OR Gate. The device performs the Boolean function in Y = A + B + C or (A\ • B\ • C\)\ positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.5ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LVC1G332
:
OR
:
50mA
:
3
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
741G332
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74LVC1G332, 3 Input, 50 mA, 1.65 V to 5.5 V, SOT-23-6

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,671 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.111 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.36
25 + $0.271
50 + $0.209
100 + $0.147
250 + $0.135
500 + $0.122
1000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.