Low

SN74LVC1G32DCKR - 

OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G32DCKR - OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G32DCKR
Newark Part No.:
28X3852
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC1G32
:
OR
:
32mA
:
2
:
1.65V
:
5.5V
:
SC-70
:
5Pins
:
74LVC
:
741G32
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

2,527 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.038 6000+ $0.037 12000+ $0.035

Add
0

Each (Supplied on Full Reel)

1250+ $0.366 2000+ $0.303 5000+ $0.301 10000+ $0.292

Add

TEXAS INSTRUMENTS

IC, SINGLE 2 INPUT OR GATE, SMD

7,410 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.093 $ 0.09
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.093
6000 + $0.091
12000 + $0.089
18000 + $0.086
30000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.