Low

SN74LVC1G32DBVR - 

OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G32DBVR - OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G32DBVR
Newark Part No.:
76C4093
Availability:
No Longer Manufactured

Product Overview

The SN74LVC1G32DBVR is a Single 2-input Positive-OR Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G32DBVR device performs the Boolean function Y = A + B or Y = A\ + B\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. ESD protection exceeds JESD 22, 2000V human body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Supports down translation to VCC
  • Maximum TPD of 3.6ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless, Test & Measurement, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G32
:
OR
:
32mA
:
2
:
1.65V
:
5.5V
:
SOT-23
:
5Pins
:
74LVC
:
741G32
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

9,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
686 in stock

Each (Supplied on Cut Tape)

1+ $0.30 10+ $0.244 25+ $0.206 50+ $0.167 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,354 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
25 + $0.271
50 + $0.209
100 + $0.147
250 + $0.135
500 + $0.122
1000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.