TEXAS INSTRUMENTS  SN74LVC1G3157DCKR  Analog Switch, Single Channel, SPDT, 1, 15 ohm, 1.65V to 5.5V, SC-70, 6

TEXAS INSTRUMENTS SN74LVC1G3157DCKR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 32H6365
  • Manufacturer Part No SN74LVC1G3157DCKR

Product Overview


The SN74LVC1G3157DCKR is a single-pole double-throw (SPDT) analogue switch IC, designed for 1.65 to 5.5V VCC operation. This device can handle both analogue and digital signals. This device permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction.
  • Useful for Both Analogue and Digital Applications
  • Specified Break-before-make Switching
  • Rail-to-Rail Signal Handling
  • Operating Frequency Up to 300MHz
  • High Degree of Linearity
  • High Speed, Typically 0.5ns (VCC = 3V, CL = 50pF)
  • Low ON-state Resistance, Typically ≠6Ω (VCC = 4.5V)
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Portable Devices; Computers & Computer Peripherals; Communications & Networking; Audio; Signal Processing
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • Analog Switch Case: SC-70
  • Analog Switch Case Style: SC-70
  • Analog Switch Type: SPDT
  • Bandwidth: 300MHz
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 6
  • On State Resistance Max: 15ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: 1.65V to 5.5V
  • Turn On Time: 5.7ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/273
  •  132/271

Availability

Availability:  3,715


  • 3,715 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.363 $0.363

Buy

Price

Quantity List Price
1 - 9 $0.363
10 - 99 $0.246
100 - 999 $0.133
1000+ $0.10
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4436
SN74LVC1G3157DCKR

SN74LVC1G3157DCKR

TEXAS INSTRUMENTS

Analog Switch, Single Channel, SPDT, 1, 15 ohm, 1.65V to 5.5V, SC-70, 6

9,000 

Price for: Full Reel 1

3000+ $0.086 24000+ $0.081 45000+ $0.075 99000+ $0.075

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
Suggested Substitutes
58K9465
NC7SB3157P6X

NC7SB3157P6X

FAIRCHILD SEMICONDUCTOR

Analog Switch, Single Channel, SPDT, 1, 50 ohm, 1.65V to 5.5V, SC-70, 6

9,780 

Price for: Cut Tape 1

1+ $0.447 10+ $0.263 100+ $0.124 1000+ $0.092

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
50H4349
FSA3157P6X

FSA3157P6X

FAIRCHILD SEMICONDUCTOR

Analog Switch, Single Channel, SPDT, 2, 50 ohm, 1.65V to 5.5V, SC-70, 6

568 

Price for: Cut Tape 1

1+ $0.508 10+ $0.299 100+ $0.141 1000+ $0.105

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
89K0951
STG3157CTR

STG3157CTR

STMICROELECTRONICS

Analog Switch, Single Channel, SPDT, 1, 15 ohm, 1.65V to 5.5V, SOT-323, 6

79 

Price for: Cut Tape 1

1+ $0.294 Promotional price 10+ $0.294 Promotional price 25+ $0.294 Promotional price 100+ $0.294 Promotional price

Buy

Available until stock is exhausted


see cut-off times

15M1907
NC7SB3157P6X

NC7SB3157P6X

FAIRCHILD SEMICONDUCTOR

Analog Switch, Single Channel, SPDT, 1, 50 ohm, 1.65V to 5.5V, SC-70, 6

0

Price for: Full Reel 1

1+ $0.079 9000+ $0.072 24000+ $0.067 45000+ $0.06

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

57P1014
STG3157CTR

STG3157CTR

STMICROELECTRONICS

ANALOG

0

Price for: Full Reel 1

3000+ $0.697 6000+ $0.653 9000+ $0.618

Buy
    More stock available week commencing 7/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought