Low

SN74LVC1G17DRLR - 

Schmitt Trigger Buffer, 1 Channel, 1.65 V to 5.5 V, SOT-553-5

SN74LVC1G17DRLR - Schmitt Trigger Buffer, 1 Channel, 1.65 V to 5.5 V, SOT-553-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G17DRLR
Newark Part No.:
31K7564
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G17DRLR is a single Schmitt-trigger Buffer is designed for 1.65 to 5.5V VCC operation. It contains one buffer and performs the boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Maximum tpd of 4.6ns at 3.3V
  • 10μA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Audio, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Power Management

Product Information

:
-
:
-
:
-
:
-
:
5Pins
:
SOT-553
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

4000+ $0.11 8000+ $0.101 24000+ $0.094 48000+ $0.089 More Less

2,720 in stock

Each (Supplied on Cut Tape)

1+ $0.40 25+ $0.31 50+ $0.239 100+ $0.168 250+ $0.154 500+ $0.14 1000+ $0.126 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.40 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
25 + $0.31
50 + $0.239
100 + $0.168
250 + $0.154
500 + $0.14
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.