Low

TEXAS INSTRUMENTS  SN74LVC1G17DCKT  Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G17DCKT
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC1G17DCKT is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Allows down voltage translation
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 4.6ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74LVC1G17
Logic Device Type:
Buffer, Schmitt Trigger
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
741G17
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Portable Devices;
  • Communications & Networking;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Imaging, Video & Vision;
  • Wireless;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.408 1000+ $0.326 2000+ $0.27 5000+ $0.268 More pricing

Buy

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

2,969 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.201 10+ $0.139 100+ $0.066 1000+ $0.051

Buy

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.041 9000+ $0.038 24000+ $0.035 45000+ $0.032

Buy

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.038 24000+ $0.035 45000+ $0.032

Buy

Buffer, 74LVC1G17, 5.5 V to 1.65 V, SC-70-5

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.333 2000+ $0.282 5000+ $0.276 10000+ $0.266 More pricing

Buy

Buffer, 74LVC1G17, 5.5 V to 1.65 V, SC-70-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.038 24000+ $0.035 45000+ $0.032

Buy

IC, BUFFER GATE, SMD, SC-70-5

TEXAS INSTRUMENTS

2,194:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.765 10+ $0.64 100+ $0.421

Buy

Associated Products