Low

SN74LVC1G17DCKRG4 - 

Buffer, 74LVC1G17, 5.5 V to 1.65 V, SC-70-5

SN74LVC1G17DCKRG4 - Buffer, 74LVC1G17, 5.5 V to 1.65 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G17DCKRG4
Newark Part No.:
31K7563

Product Information

:
74LVC1G17
:
Buffer, Schmitt Trigger
:
SC-70
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G17
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

1,756 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

750 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

426 in stock

Each (Supplied on Cut Tape)

1+ $0.78 10+ $0.642 25+ $0.566 50+ $0.49 More Pricing...

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-353-5

8,811 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.087 $ 0.09
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 6000
Quantity Price
6000 + $0.087
9000 + $0.08
24000 + $0.074
45000 + $0.067
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.