Low

SN74LVC1G17DCKR - 

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G17DCKR - Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G17DCKR
Newark Part No.:
76C4090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G17DCKR is a Single Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G17DCKR device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 4.6ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G17
:
Buffer, Schmitt Trigger
:
SC-70
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G17
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

306 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

750 in stock
Add
0

Each (Supplied on Full Reel)

1250+ $0.352 2000+ $0.292 5000+ $0.29 10000+ $0.281

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,376 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.093 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.