Low

TEXAS INSTRUMENTS  SN74LVC1G17DCKR  Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G17DCKR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Logic Device Type:
Buffer, Schmitt Trigger
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

797: 

Price for: Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.283 100+ $0.134 1000+ $0.103

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

500: 

Price for: Each (Supplied on Full Reel)

250+ $0.408 1000+ $0.326 2000+ $0.27 5000+ $0.268 More pricing

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

655: 

Price for: Each (Supplied on Cut Tape)

1+ $0.756 10+ $0.632 100+ $0.416

Buy

Buffer, Schmitt Trigger, CMOS, 1.65V to 5.5V

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy

Buffer, Schmitt Trigger, CMOS, 1.65V to 5.5V

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.085 9000+ $0.078 24000+ $0.072 45000+ $0.065

Buy

Buffer, Schmitt Trigger, CMOS, 1.65V to 5.5V

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.326 2000+ $0.276 5000+ $0.27 10000+ $0.26 More pricing

Buy

Buffer, Schmitt Trigger, CMOS, 1.65V to 5.5V

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.085 9000+ $0.078 24000+ $0.072 45000+ $0.065

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SOT-353-5

ON SEMICONDUCTOR

14,121: 

Price for: Each (Supplied on Cut Tape)

1+ $0.351 10+ $0.234 100+ $0.098 1000+ $0.067

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SOT-353-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

15000+ $0.041 30000+ $0.04

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations