Low

SN74LVC1G17DBVT - 

IC, BUFFER, SCHMITT TRIGGER, SMD

SN74LVC1G17DBVT - IC, BUFFER, SCHMITT TRIGGER, SMD

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G17DBVT
Newark Part No.:
26M3320
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC1G17
:
Buffer, Non Inverting
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G17
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

404 in stock
Add

TEXAS INSTRUMENTS

IC, BUFFER, SCHMITT TRIG, 5SOT23

37,243 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

9,000 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

386 in stock
Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-353-5

6,756 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

371 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5

750 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,345 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.388
25 + $0.361
50 + $0.336
100 + $0.31
250 + $0.289
500 + $0.268
1000 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.