Low

SN74LVC1G17DBVR - 

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G17DBVR - Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G17DBVR
Newark Part No.:
76C4089
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G17DBVR is a single Schmitt-trigger Buffer IC is designed for 1.65 to 5.5V VCC operation. The device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • 4.6ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G17
:
Buffer, Schmitt Trigger
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G17
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, BUFFER, SCHMITT TRIG, 5SOT23

17,016 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,180 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.