Low

SN74LVC1G14DBVR - 

Inverter, Schmitt Trigger, 74LVC1G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G14DBVR - Inverter, Schmitt Trigger, 74LVC1G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G14DBVR
Newark Part No.:
76C4085
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G14DBVR device contains one inverter and performs the Boolean function Y = A. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. NanoStar™ and NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Latch up performance exceeds 100mA Per JESD 78, Class II
  • Supports 5V VCC operation
  • ±24mA output drive at 3.3V
  • Ioff supports live insertion, partial power down mode, and back drive protection

Applications

Audio, Automation & Process Control, Automotive, Consumer Electronics, Defence, Military & Aerospace

Product Information

:
74LVC1G14
:
Inverter Schmitt Trigger
:
32mA
:
1
:
1.65V
:
5.5V
:
SOT-23
:
5Pins
:
74LVC
:
741G14
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74LVC1G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.101 3000+ $0.101 9000+ $0.092 24000+ $0.085 More Pricing...

Add

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER INVERTER, SMD

10,638 in stock

Each (Supplied on Cut Tape)

5+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add

TEXAS INSTRUMENTS

IC, INVERTER, SNG, SCMT-TRG, 5SOT-23

7,965 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

464 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.