Low

SN74LVC1G125DBVT - 

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G125DBVT - Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G125DBVT
Newark Part No.:
32H6348
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G125DBVT is a single Bus Buffer Gate with 3-state outputs. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device contains one buffer gate device with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Provides down translation to VCC
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Defence, Military & Aerospace, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Computers & Computer Peripherals, RF Communications, Multimedia

Product Information

:
74LVC1G125
:
Buffer, Non Inverting
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G125
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

750 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

18,000 in stock

Each (Supplied on Full Reel)

3000+ $0.093 6000+ $0.091 12000+ $0.089 18000+ $0.086 More Pricing...

Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

3,873 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.271 50+ $0.209 100+ $0.147 More Pricing...

Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-23-5

3,103 in stock

Each (Supplied on Cut Tape)

1+ $0.46 25+ $0.293 50+ $0.21 100+ $0.126 More Pricing...

Add

ON SEMICONDUCTOR

Buffer / Line Driver, 1.65 V to 5.5 V, SOT-23-5

728 in stock

Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.499 25+ $0.434 50+ $0.369 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

259 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.242 $ 0.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.78
10 + $0.651
25 + $0.574
50 + $0.497
100 + $0.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.