Low

SN74LVC1G123DCUR - 

Monostable Multivibrator, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V to 5.5 V, VSSOP-8

SN74LVC1G123DCUR - Monostable Multivibrator, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G123DCUR
Newark Part No.:
28X3840
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G123DCUR is a single retriggerable Monostable Multivibrator designed for 1.65 to 5.5V VCC operation. It features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
  • Supports mixed-mode voltage operation on all ports
  • Supports down translation to VCC
  • Schmitt-trigger circuitry on A\ and B inputs for slow input transition rates
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Computers & Computer Peripherals, Embedded Design & Development, Communications & Networking, Wireless

Product Information

:
74LVC1G123
:
Retriggerable Monostable
:
50mA
:
1.65V
:
5.5V
:
VSSOP
:
8Pins
:
18.5ns
:
74LVC
:
741G123
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Monostable Multivibrator, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V to 5.5 V, VSSOP-8

441 in stock

Each (Supplied on Cut Tape)

1+ $0.56 25+ $0.466 50+ $0.375 100+ $0.284 250+ $0.262 500+ $0.241 1000+ $0.219 More Less

0

Each (Supplied on Full Reel)

1000+ $0.392 1500+ $0.37 2500+ $0.347 5000+ $0.341 10000+ $0.334 More Less

0

Each (Supplied on Full Reel)

3000+ $0.188 6000+ $0.176 15000+ $0.164 30000+ $0.152 75000+ $0.146 More Less

TEXAS INSTRUMENTS

MULTIVIBRATOR, SMD, 74LVC1G123

3,111 in stock

Each (Supplied on Cut Tape)

1+ $0.85 10+ $0.731 25+ $0.707 50+ $0.682 100+ $0.561 250+ $0.486 500+ $0.373 1000+ $0.348 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.506 25+ $0.44 50+ $0.375 100+ $0.309 250+ $0.286 500+ $0.262 1000+ $0.239 More Less

0

Each (Supplied on Full Reel)

3000+ $0.23 6000+ $0.215 15000+ $0.207 30000+ $0.199 75000+ $0.191 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.183 $ 0.18
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.183
6000 + $0.178
12000 + $0.174
18000 + $0.17
30000 + $0.165
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.