Low

SN74LVC1G123DCTR - 

Monostable Multivibrator, 74LVC1G123, 8.2 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC1G123DCTR - Monostable Multivibrator, 74LVC1G123, 8.2 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G123DCTR
Newark Part No.:
10J9643
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G123DCTR is a single retriggerable Monostable Multi-vibrator, designed for 1.65 to 5.5V VCC operation. This monostable multi-vibrator features output pulse-duration control by three methods. In the first method, the A input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A input is low, the B input is high and the clear (CLR) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR low.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • 8ns at 3.3V Maximum Propagation Delay Time
  • Supports Mixed-mode Voltage Operation on All Ports
  • Supports Down Translation to VCC
  • Schmitt-trigger Circuitry on A and B Inputs for Slow Input Transition Rates
  • Edge Triggered From Active-High or Active-Low Gated Logic Inputs
  • Retriggerable for Very Long Output Pulses, up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
  • Glitch-free Power-up Reset on Outputs
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Sensing & Instrumentation, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G123
:
Retriggerable Monostable
:
32mA
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
18.5ns
:
74LVC
:
741G123
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.171 6000+ $0.16 15000+ $0.149 30000+ $0.138 More Pricing...

Add

TEXAS INSTRUMENTS

IC, MULTIVIBRATOR, SMD, SSOP8, 3.3V

34,328 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,201 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.67 $ 0.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
25 + $0.564
50 + $0.464
100 + $0.364
250 + $0.34
500 + $0.315
1000 + $0.291
2500 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.