Low

SN74LVC1G11DBVR - 

AND Gate, 74LVC1G11, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC1G11DBVR - AND Gate, 74LVC1G11, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G11DBVR
Newark Part No.:
28X3837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G11DBVR is a single 3-input Positive-AND Gate performs the Boolean function in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltage to 5.5V
  • Maximum TPD of 4.1ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Power Management, Audio, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Defence, Military & Aerospace, Motor Drive & Control, Communications & Networking, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G11
:
AND Gate
:
32mA
:
3
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
741G11
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74LVC1G11, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

514 in stock

Each (Supplied on Cut Tape)

1+ $0.341 10+ $0.266 100+ $0.144 1000+ $0.108

Add
0

Each (Supplied on Full Reel)

3000+ $0.061 6000+ $0.053 15000+ $0.045 30000+ $0.043 More Pricing...

Add

TEXAS INSTRUMENTS

IC, SM, LOGIC, 74LVC1G, AND GATE

5,731 in stock

Each (Supplied on Cut Tape)

5+ $0.341 10+ $0.266 100+ $0.144 1000+ $0.108

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$0.087 $ 0.09
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.087
9000 + $0.081
24000 + $0.077
45000 + $0.075
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.