Low

SN74LVC1G08DCKR - 

AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G08DCKR - AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G08DCKR
Newark Part No.:
76C4079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G08DCKR is a single 2-input positive-AND gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function or in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.6ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back Drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, HVAC, Power Management, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G08
:
AND Gate
:
32mA
:
2
:
1.65V
:
5.5V
:
SC-70
:
5Pins
:
74LVC
:
741G08
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 30000+ $0.074 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.27 25+ $0.18 50+ $0.128 100+ $0.075 250+ $0.067 500+ $0.06 1000+ $0.052 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.038 6000+ $0.037 12000+ $0.035 More Less

0

Each (Supplied on Full Reel)

1000+ $0.352 2000+ $0.292 5000+ $0.29 10000+ $0.281 More Less

0

Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067 More Less

15,465 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 250+ $0.127 500+ $0.116 1000+ $0.106 More Less

ON SEMICONDUCTOR

AND Gate, NC7S08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

198 in stock

Each (Supplied on Cut Tape)

1+ $0.152 Promotional price 10+ $0.152 Promotional price 25+ $0.152 Promotional price 50+ $0.152 Promotional price 100+ $0.152 Promotional price More Less

ON SEMICONDUCTOR

AND Gate, NC7S08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

250 in stock

Each (Supplied on Full Reel)

250+ $0.152 Promotional price 500+ $0.152 Promotional price 1000+ $0.152 Promotional price 1500+ $0.152 Promotional price 2500+ $0.152 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.