Low

SN74LVC1G07DCKT - 

Buffer / Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G07DCKT - Buffer / Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G07DCKT
Newark Part No.:
28X3835
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC1G07
:
Buffer, Non Inverting
:
SC-70
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G07
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

1,846 in stock
Add

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

9,000 in stock
Add
10,323 in stock

Each (Supplied on Cut Tape)

5+ $0.34 10+ $0.217 25+ $0.198 50+ $0.179 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.10 $ 0.10
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
250 + $0.387
500 + $0.359
1000 + $0.332
1500 + $0.317
2500 + $0.301
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.