Low

TEXAS INSTRUMENTS  SN74LVC1G06DCKR  Buffer / Line Driver, 74LVC1G06, 1.65 V to 5.5 V, SC-70-5

 

Product Information

Logic Family / Base Number:
74LVC1G06
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
741G06
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Line Driver, 74LVC1G06, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

975 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.201 10+ $0.139 100+ $0.066 1000+ $0.051

Buy
SN74LVC1G06DCKRG4

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.038 24000+ $0.035 45000+ $0.032

Buy
SN74LVC1G06DCKT

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy

LOGIC, INVERTER SINGLE 1INPUT, 5SC70

TEXAS INSTRUMENTS

1,755:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.616 10+ $0.515 100+ $0.339

Buy
SN74LVC1G06DCKTG4

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy
SN74LVC1G06DCKTE4

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.333 2000+ $0.282 5000+ $0.276 10000+ $0.266 More pricing

Buy

Associated Products