Low

SN74LVC1G06DCKR - 

Buffer / Line Driver, 74LVC1G06, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G06DCKR - Buffer / Line Driver, 74LVC1G06, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G06DCKR
Newark Part No.:
76C4074
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G06DCKR is a Single Inverter Buffer/Driver with open-drain output. This single inverter buffer and driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC1G06 device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. It is suitable for Blu-ray players and home theaters, DVD recorders and players, network projector front-ends, smoke detectors and portable media players.
  • Supports 5V VCC operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Can be used for up or down translation
  • Schmitt trigger action on all ports
  • ESD protection exceeds JESD 22
  • Maximum tpd of 4.5ns at 3.3V at 125°C
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • 10µA Maximum low power consumption ICC
  • ±24mA Output drive at 3.3V for open-drain devices
  • ±50mA Continuous output current
  • ±100mA Continuous current through VCC or GND

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Audio

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G06
:
Buffer / Line Driver, Inverting
:
SC-70
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G06
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G06, 1.65 V to 5.5 V, SC-70-5

3,000 in stock
Add
0

Each (Supplied on Full Reel)

1250+ $0.352 2000+ $0.292 5000+ $0.29 10000+ $0.281

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,004 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.