Low

SN74LVC1G06DBVR - 

Buffer / Driver, 74LVC1G06, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G06DBVR - Buffer / Driver, 74LVC1G06, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G06DBVR
Newark Part No.:
28X3830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G06DBVR is a single inverter Buffer/Driver with open-drain output and is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC1G06 device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Can be used for up or down translation
  • Schmitt trigger action on all ports
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Input and open-drain output accept voltages up to 5.5V
  • 4.5ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V for open-drain devices
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Communications & Networking, Defence, Military & Aerospace, Portable Devices, Sensing & Instrumentation, Audio, Imaging, Video & Vision

Product Information

:
74LVC1G06
:
Buffer, Inverting
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G06
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1250+ $0.366 2000+ $0.303 5000+ $0.301 10000+ $0.292

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.085 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.085
6000 + $0.082
12000 + $0.08
18000 + $0.077
30000 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.