Low

SN74LVC1G04DCKR - 

Inverter, 74LVC1G04, 5 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G04DCKR - Inverter, 74LVC1G04, 5 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G04DCKR
Newark Part No.:
76C4070
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G04DCKR is a Single Inverter Gate performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. It features IOFF supports live-insertion, partial-power-down mode and back-drive protection.
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Multimedia, Communications & Networking

Product Information

:
74LVC1G04
:
Inverter
:
32mA
:
1
:
1.65V
:
5.5V
:
SC-70
:
5Pins
:
74LVC
:
741G04
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74LVC1G04, 5 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 30000+ $0.074 More Less

0

Each (Supplied on Full Reel)

1000+ $0.352 2000+ $0.292 5000+ $0.29 10000+ $0.281 More Less

0

Each (Supplied on Full Reel)

6000+ $0.086 12000+ $0.083 18000+ $0.079 More Less

0

Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067 More Less

TEXAS INSTRUMENTS

IC, SINGLE INVERTER, SMD, SC-70-5

9,636 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 250+ $0.127 500+ $0.116 1000+ $0.106 More Less

15,259 in stock

Each (Supplied on Cut Tape)

1+ $0.315 Web only price 25+ $0.201 Web only price 50+ $0.144 Web only price 100+ $0.087 Web only price 250+ $0.08 Web only price 500+ $0.074 Web only price 1000+ $0.067 Web only price More Less

Short Lead Time

Each (Supplied on Cut Tape)

1+ $0.253 Web only price 25+ $0.169 Web only price 50+ $0.12 Web only price 100+ $0.071 Web only price 250+ $0.063 Web only price 500+ $0.057 Web only price 1000+ $0.049 Web only price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.27 25+ $0.18 50+ $0.128 100+ $0.075 250+ $0.067 500+ $0.06 1000+ $0.052 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,243 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.