Low

SN74LVC1G04DBVR - 

Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G04DBVR - Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G04DBVR
Newark Part No.:
76C4069
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G04DBVR is a single inverter gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage up to 5.5V Allowing Down Translation to VCC
  • 3.3ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live-insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Audio, Power Management, Wireless, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC1G04
:
Inverter
:
32mA
:
1
:
1.65V
:
5.5V
:
SOT-23
:
5Pins
:
74LVC
:
741G04
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 30000+ $0.074 More Less

0

Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067 More Less

0

Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067 More Less

0

Each

1000+ $0.352 2000+ $0.298 5000+ $0.292 10000+ $0.281 25000+ $0.27 More Less

TEXAS INSTRUMENTS

IC, INVERTER, SINGLE, SMD, SOT-23-5

6,265 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 250+ $0.127 500+ $0.116 1000+ $0.106 More Less

ON SEMICONDUCTOR

Inverter, NC7S04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

1,518 in stock

Each (Supplied on Cut Tape)

1+ $0.49 25+ $0.314 50+ $0.225 100+ $0.135 250+ $0.125 500+ $0.114 1000+ $0.104 More Less

TEXAS INSTRUMENTS

Inverter, 74LVC1G04, 1 Input, 1.65 V to 5.5 V, SOT-23-5

1,788 in stock

Each

1+ $0.187 Promotional price 10+ $0.187 Promotional price 100+ $0.187 Promotional price 500+ $0.187 Promotional price 1000+ $0.187 Promotional price 2500+ $0.187 Promotional price More Less

TEXAS INSTRUMENTS

Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

426 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.271 50+ $0.209 100+ $0.147 250+ $0.135 500+ $0.122 1000+ $0.11 More Less

ON SEMICONDUCTOR

Inverter, NC7S04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

1,581 in stock

Each (Supplied on Cut Tape)

1+ $0.145 Promotional price 10+ $0.145 Promotional price 25+ $0.145 Promotional price 50+ $0.145 Promotional price 100+ $0.145 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,083 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.