Low

SN74LVC1G02DCKR - 

NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G02DCKR - NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G02DCKR
Newark Part No.:
28X3827
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC1G02
:
NOR
:
32mA
:
2
:
1.65V
:
5.5V
:
SC-70
:
5Pins
:
74LVC
:
741G02
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

1,359 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.312 10+ $0.242 25+ $0.147 50+ $0.12 More Pricing...

Add
0

Each (Supplied on Full Reel)

1250+ $0.338 2000+ $0.28 5000+ $0.278 10000+ $0.27

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6,000 Further stock expected to ship on Mar 4, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

76C4066 - NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

31K7551 - IC,LOGIC GATE,2-INPUT NOR,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

32H6336 - IC,LOGIC GATE,2-INPUT NOR,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

View all alternatives / recommendations
$0.085 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.085
6000 + $0.082
12000 + $0.08
18000 + $0.077
30000 + $0.074
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.