Low

TEXAS INSTRUMENTS  SN74LVC1G02DBVR  NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

 

Product Information

Logic Family / Base Number:
74LVC1G02
Logic Type:
NOR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G02
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS

217 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 Promotional price 10+ $0.091 Promotional price 100+ $0.067 Promotional price 1000+ $0.053 Promotional price

Buy
SN74LVC1G02DBVT

IC,LOGIC GATE,2-INPUT NOR,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy
74LVC1G02GV,125

74LVC1G02GV/SO5/REEL 7" Q3/T4

NXP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.067 6000+ $0.06 15000+ $0.054 30000+ $0.05 More pricing

Buy

IC, NOR GATE, SINGLE 2-INPUT, SMD

TEXAS INSTRUMENTS

6,836:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.347 10+ $0.24 100+ $0.114 1000+ $0.087

Buy

Associated Products