Low

TEXAS INSTRUMENTS  SN74LVC1G00DBVR  NAND Gate, 74LVC1G00, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G00DBVR
Manufacturer Part No:
SN74LVC1G00DBVR
Newark Part No.:
28X3824
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC1G00DBVR is a single 2-input Positive-NAND Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G00DBVR performs the Boolean function Y = A x B or Y = A + B in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. ESD protection exceeds JESD 22, 2000V human-body model (A114-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltage to 5.5V
  • Provides down translation to VCC
  • Maximum TPD of 3.8ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Logic Family / Base Number:
74LVC1G00
Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G00
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Portable Devices;
  • Consumer Electronics;
  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, 74LVC1G00, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS

587 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.283 100+ $0.134 1000+ $0.103

Buy
SN74LVC1G00DBVRG4

IC,LOGIC GATE,2-INPUT NAND,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

6000+ $0.073 24000+ $0.066 45000+ $0.057

Buy
SN74LVC1G00DBVRE4

IC,LOGIC GATE,2-INPUT NAND,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

6000+ $0.073 24000+ $0.066 45000+ $0.057

Buy

IC, NAND GATE, SINGLE 2INPUT, SMD

TEXAS INSTRUMENTS

4,224:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.456 10+ $0.315 100+ $0.15 1000+ $0.115

Buy
74LVC1G00GV,125

74LVC1G00GV/SO5/REEL 7" Q3/T4

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.068 6000+ $0.06 15000+ $0.05 30000+ $0.048 More pricing

Buy

LOGIC, POS NAND, SINGLE, 2 IP, SOT25

DIODES INC.

2,004:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.169 10+ $0.123 100+ $0.077 250+ $0.058 More pricing

Buy

Associated Products