Low

SN74LVC16T245DGGR - 

Transceiver, 74LVC16T245, 1.65 V to 5.5 V, TSSOP-48

SN74LVC16T245DGGR - Transceiver, 74LVC16T245, 1.65 V to 5.5 V, TSSOP-48

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC16T245DGGR
Newark Part No.:
58K6530
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC16T245DGGR is a 16-bit dual-supply Bus Transceiver with configurable level-shifting or voltage translation. The SN74LVC16T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Overvoltage-tolerant inputs and outputs allow mixed voltage-mode data communications
  • Fully configurable dual-rail design
  • IOFF supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22

Applications

Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC16T245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
1.65V
:
5.5V
:
74LVC
:
7416T245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC16T245, 1.65 V to 5.5 V, TSSOP-48

4,000 in stock

Each (Supplied on Full Reel)

2000+ $1.15 4000+ $1.13 8000+ $1.11 12000+ $1.08

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.54 $ 2.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.54
10 + $2.16
25 + $2.02
50 + $1.87
100 + $1.73
250 + $1.62
500 + $1.51
1000 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.