Low

SN74LVC16245ADGGR - 

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

SN74LVC16245ADGGR - Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC16245ADGGR
Newark Part No.:
36K7622
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC16245ADGGR is a 16-bit (dual-octal) non-inverting Bus Transceiver with 3-state outputs. This device is designed for asynchronous communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Supports mixed-mode signal operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Lighting, Security, Consumer Electronics, Signal Processing, Medical, Audio, Sensing & Instrumentation, Imaging, Video & Vision, Communications & Networking, HVAC

Product Information

:
74LVC16245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
1.65V
:
3.6V
:
74LVC
:
7416245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

6,000 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

82 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,539 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.479 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.42
10 + $1.21
25 + $1.12
50 + $1.02
100 + $0.931
250 + $0.877
500 + $0.823
1000 + $0.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.