TEXAS INSTRUMENTS  SN74LVC157APWRE4  IC, DATA SELECTOR/MUX, SMD, TSSOP16

TEXAS INSTRUMENTS SN74LVC157APWRE4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M5279
  • Manufacturer Part No SN74LVC157APWRE4

Product Specifications, Documents & More


  • Line Configuration: 2:1
  • Logic Case Style: TSSOP
  • Logic Type: Data Selector / Multiplexer
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V

Availability

Availability:  762

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.576 $0.576

Buy

Price

Quantity List Price
1 - 9 $0.576
10 - 99 $0.434
100 - 999 $0.23
1000+ $0.206
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C2063
SN74LVC157APWR

SN74LVC157APWR

TEXAS INSTRUMENTS

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

1,931 

Price for: Cut Tape 1

1+ $0.219 Promotional price 10+ $0.219 Promotional price 100+ $0.185 Promotional price 1000+ $0.185 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
40K9225
SN74LVC157APWRE4

SN74LVC157APWRE4

TEXAS INSTRUMENTS

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16, FULL REEL

0

Price for: Full Reel 1

4000+ $0.16 10000+ $0.15 50000+ $0.147

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40K9226
SN74LVC157APWRG4

SN74LVC157APWRG4

TEXAS INSTRUMENTS

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

0

Price for: Full Reel 1

4000+ $0.16 10000+ $0.15 50000+ $0.147

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
12X9063
SN74LVC2G157DCTR

SN74LVC2G157DCTR

TEXAS INSTRUMENTS

DATA SELECTOR/MULTIPLEXER, SINGLE, 2 TO 1, SSOP-8, FULL REEL

6,000 

Price for: Full Reel 1

3000+ $0.171 24000+ $0.162 45000+ $0.16

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
76C4205
SN74LVC2G157DCTR

SN74LVC2G157DCTR

TEXAS INSTRUMENTS

LOGIC SINGLE 2 TO 1 MULTIPLEXER, SM8

1,459 

Price for: Cut Tape 1

1+ $0.219 Promotional price 10+ $0.219 Promotional price 100+ $0.185 Promotional price 1000+ $0.185 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
40K9224
SN74LVC157APWG4

SN74LVC157APWG4

TEXAS INSTRUMENTS

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

0

Price for: Each 1

1000+ $0.235 5000+ $0.216 10000+ $0.185 25000+ $0.18

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

62M0025
SN74LVC157ADR

SN74LVC157ADR

TEXAS INSTRUMENTS

IC, SELECTOR/DEMUX, SMD

1,451 

Price for: Each 1

1+ $0.536 10+ $0.408 100+ $0.269 1000+ $0.20

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/25/16
13M5280
SN74LVC157APWRG4

SN74LVC157APWRG4

TEXAS INSTRUMENTS

IC, DATA SELECTOR/MUX, SMD, TSSOP16

837 

Price for: Cut Tape 1

1+ $0.576 10+ $0.434 100+ $0.23 1000+ $0.206

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
31Y6407
74LCX157MTCX

74LCX157MTCX

FAIRCHILD SEMICONDUCTOR

MULTIPLEXER, QUAD, 2:1, TSSOP-16

1,998 

Price for: Cut Tape 1

1+ $0.359 250+ $0.271 500+ $0.242 1000+ $0.218

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought