Low

TEXAS INSTRUMENTS  SN74LVC157APWRE4  Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74LVC157APWRE4
Manufacturer Part No:
SN74LVC157APWRE4
Newark Part No.:
40K9225
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC157
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74LVC
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

716 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.534 10+ $0.444 100+ $0.271 1000+ $0.21

Buy

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.256 2500+ $0.219 10000+ $0.203 25000+ $0.193 More pricing

Buy

IC, DATA SELECTOR/MUX, SMD, TSSOP16

TEXAS INSTRUMENTS

3,397:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.623 10+ $0.518 100+ $0.316 1000+ $0.244

Buy

IC, DATA SELECTOR/MUX, SMD, TSSOP16

TEXAS INSTRUMENTS

450:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.623 10+ $0.518 100+ $0.316 1000+ $0.244

Buy

IC, DATA SELECTOR/MUX, 74LVC157

TEXAS INSTRUMENTS

0

Price for: Each

1+ $0.59 10+ $0.495 100+ $0.301 1000+ $0.233 More pricing

Buy

Associated Products