Low

TEXAS INSTRUMENTS  SN74LVC157APW  Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74LVC157APW
Manufacturer Part No:
SN74LVC157APW
Newark Part No.:
22H0403
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC157APW is a quadruple 2-to-1 Data Selector/Multiplexer designed for 1.65 to 3.6V VCC operation. It features a common strobe (G\) input. When G\ is high, all outputs are low. When G\ is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. It provides true data. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in a mixed 3.3/5V system environment.
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Maximum tpd of 5.2ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74LVC157
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74LVC
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Medical
  • Avionics
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.145 Promotional price 10000+ $0.145 Promotional price 24000+ $0.145 Promotional price

Buy

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

546 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 Promotional price 10+ $0.224 Promotional price 100+ $0.205 Promotional price 1000+ $0.19 Promotional price

Buy

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.179 10000+ $0.165 24000+ $0.158

Buy

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.256 2500+ $0.219 10000+ $0.203 25000+ $0.193 More pricing

Buy
SN74LVC157APWG4

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.256 2500+ $0.219 10000+ $0.203 25000+ $0.193 More pricing

Buy
SN74LVC157APWRG4

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.179 10000+ $0.165 24000+ $0.158

Buy

IC, DATA SELECTOR/MUX, 74LVC157

TEXAS INSTRUMENTS

0

Price for: Each

1+ $0.59 10+ $0.495 100+ $0.301 1000+ $0.233 More pricing

Buy

Data Selector / Multiplexer, LVC Family, 1 Channels, 2:1, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.253 9000+ $0.234 24000+ $0.223

Buy

Data Selector / Multiplexer, LVC Family, 1 Channels, 2:1, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS

3,042 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.754 10+ $0.629 100+ $0.383 1000+ $0.296

Buy
74LVC157APW,112

74LVC157APW/TSSOP16/STANDARD M

NEXPERIA

0

Price for: Each

1000+ $0.162 2500+ $0.149

Buy

Associated Products