Low

TEXAS INSTRUMENTS  SN74LVC157ANSR  IC, DATA SELECTOR/MUX, SMD, SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Line Configuration: 2:1
  • Logic Case Style: SOIC
  • Logic Type: Data Selector / Multiplexer
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V

Availability

Availability:  1,859

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.601

Buy

Price

Quantity List Price
1 - 9 $0.601
10 - 99 $0.453
100 - 999 $0.24
1000+ $0.215

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76C4205
SN74LVC2G157DCTR

SN74LVC2G157DCTR

TEXAS INSTRUMENTS

LOGIC SINGLE 2 TO 1 MULTIPLEXER, SM8

LOGIC SINGLE 2 TO 1 MULTIPLEXER, SM8; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:8; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,264

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.172 Promotional price 1000+ $0.172 Promotional price

Buy
  • 2,264 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
12X9063
SN74LVC2G157DCTR

SN74LVC2G157DCTR

TEXAS INSTRUMENTS

DATA SELECTOR/MULTIPLEXER, SINGLE, 2 TO 1, SSOP-8, FULL REEL

DATA SELECTOR/MULTIPLEXER, SINGLE, 2 TO 1, SSOP-8, FULL REEL; Logic Type:Multiplexer; No. of Channels:1; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:8; Ratio:2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.142 Promotional price 24000+ $0.142 Promotional price 45000+ $0.142 Promotional price

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
98K0484
SN74LVC157APW

SN74LVC157APW

TEXAS INSTRUMENTS

IC, DATA SELECTOR/MUX, 74LVC157

IC, DATA SELECTOR/MUX, 74LVC157; Logic Type:Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.141 Promotional price 10+ $0.141 Promotional price 100+ $0.141 Promotional price 1000+ $0.141 Promotional price More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Contact me when back in stock
40K9223
SN74LVC157APWE4

SN74LVC157APWE4

TEXAS INSTRUMENTS

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

2I/P QUAD DATA SELECTOR/MUX TSSOP-16; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.235 5000+ $0.216 10000+ $0.185 25000+ $0.18 More Pricing

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

13M5280
SN74LVC157APWRG4

SN74LVC157APWRG4

TEXAS INSTRUMENTS

IC, DATA SELECTOR/MUX, SMD, TSSOP16

IC, DATA SELECTOR/MUX, SMD, TSSOP16; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

369

1+ $0.546 10+ $0.412 100+ $0.219 1000+ $0.195

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
13M5279
SN74LVC157APWRE4

SN74LVC157APWRE4

TEXAS INSTRUMENTS

IC, DATA SELECTOR/MUX, SMD, TSSOP16

IC, DATA SELECTOR/MUX, SMD, TSSOP16; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,026

1+ $0.546 10+ $0.412 100+ $0.219 1000+ $0.195

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
22H0403
SN74LVC157APW

SN74LVC157APW

TEXAS INSTRUMENTS

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

2I/P QUAD DATA SELECTOR/MUX TSSOP-16; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.235 5000+ $0.216 10000+ $0.185 25000+ $0.18 More Pricing

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought