Low

SN74LVC138AD - 

Decoder / Demultiplexer, LVC Family, 8 Output, 1.65 V to 3.6 V, SOIC-16

SN74LVC138AD - Decoder / Demultiplexer, LVC Family, 8 Output, 1.65 V to 3.6 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC138AD
Newark Part No.:
35K0817

Product Overview

The SN74LVC138AD is a 3-to-8 Decoder/Demultiplexer designed for 1.65 to 3.6V VCC operation. It is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder minimizes the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low enable inputs and one active-high enable input reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter.
  • 5.8ns at 3.3V Maximum tpd
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LVC138
:
Decoder / Demultiplexer
:
8Outputs
:
SOIC
:
16Pins
:
1.65V
:
3.6V
:
74LVC
:
74138
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

2360+ $0.147 5000+ $0.144 10000+ $0.138 25000+ $0.133

Add
0

Each (Supplied on Full Reel)

1250+ $0.359 2000+ $0.297 5000+ $0.295 10000+ $0.286

Add
2,669 in stock

Each (Supplied on Cut Tape)

1+ $0.398 10+ $0.333 100+ $0.203 1000+ $0.157

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,200 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$0.458 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.458
10 + $0.383
100 + $0.234
1000 + $0.181
2500 + $0.154
10000 + $0.144
25000 + $0.136
50000 + $0.133
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.