Low

SN74LVC126APWR - 

Buffer, 74LVC126, 1.65 V to 3.6 V, TSSOP-14

SN74LVC126APWR - Buffer, 74LVC126, 1.65 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC126APWR
Newark Part No.:
28X3868
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC126APWR is a quadruple Bus Buffer Gate with 3-state outputs and is designed for 1.65V to 3.6V VCC operation. The SN74LVC126A features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment.
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4.7ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74LVC126
:
Buffer, Non Inverting
:
TSSOP
:
14Pins
:
1.65V
:
3.6V
:
74LVC
:
74126
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC126, 1.65 V to 3.6 V, TSSOP-14

1,412 in stock
Add
0

Each (Supplied on Full Reel)

4000+ $0.109 10000+ $0.102 24000+ $0.093 50000+ $0.09

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.083 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
2000 + $0.107
4000 + $0.106
8000 + $0.104
12000 + $0.102
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.