Low

SN74LVC125APWR - 

Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, TSSOP-14

SN74LVC125APWR - Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC125APWR
Newark Part No.:
35K0816
Availability:
No Longer Manufactured

Product Overview

The SN74LVC125APWR is a quadruple Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The SN74LVC125A device feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. It is suitable for cable modem termination systems, point-to-point microwave backhaul, private branch exchanges (PBX), vector signal analyzers and generators.
  • Separate OE for all 4 buffers
  • Inputs accept voltage to 5.5V
  • Maximum tpd of 4.8ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • ±50mA Continuous output current
  • ±100mA Continuous current through VCC or GND

Applications

Consumer Electronics, Communications & Networking, Microwave, Signal Processing, Imaging, Video & Vision, Wireless

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74LVC125
:
Buffer, Non Inverting
:
TSSOP
:
14Pins
:
1.65V
:
3.6V
:
74LVC
:
74125
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, TSSOP-14

8,000 in stock
Add
0

Each (Supplied on Full Reel)

4000+ $0.109 10000+ $0.102 24000+ $0.093 50000+ $0.09

Add
0

Each (Supplied on Full Reel)

4000+ $0.109 10000+ $0.102 24000+ $0.093 50000+ $0.09

Add

TEXAS INSTRUMENTS

LOGIC, BUS BUFF TRI-ST QD, 14TSSOP

4,408 in stock
Add

ON SEMICONDUCTOR

Buffer, 74LCX125, 2 V to 3.6 V, TSSOP-14

1,963 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,389 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.128 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
10 + $0.31
25 + $0.263
50 + $0.215
100 + $0.168
250 + $0.154
500 + $0.14
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.