Low

SN74LVC07APWR - 

Buffer / Line Driver, 74LVC07, 1.65 V to 5.5 V, TSSOP-14

SN74LVC07APWR - Buffer / Line Driver, 74LVC07, 1.65 V to 5.5 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC07APWR
Newark Part No.:
28X3821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC07APWR is a Hex Buffer/Driver with open-drain outputs and is designed for 1.65 to 5.5V VCC operation. The outputs of the SN74LVC07A device are open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 24mA. Inputs can be driven from 1.8/2.5/3.3V (LVTTL) or 5V (CMOS) devices. This feature allows the use of this device as translators in a mixed-system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • 2.6ns at 5V Propagation delay (tpd)
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Portable Devices, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Wireless

Product Information

:
74LVC07
:
Buffer / Line Driver, Non Inverting
:
TSSOP
:
14Pins
:
1.65V
:
5.5V
:
74LVC
:
7407
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC07, 1.65 V to 5.5 V, TSSOP-14

1,658 in stock
Add
0

Each

4000+ $0.111 10000+ $0.103 25000+ $0.095 50000+ $0.091

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.107 $ 0.11
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.107
4000 + $0.106
8000 + $0.104
12000 + $0.102
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.