Low

SN74LVC04APWR - 

Inverter, 74LVC04, 1 Input, 24 mA, 2 V to 3.6 V, TSSOP-14

SN74LVC04APWR - Inverter, 74LVC04, 1 Input, 24 mA, 2 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC04APWR
Newark Part No.:
01C4540
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC04APWR is a Hex Inverter contains six independent circuits designed for 1.65 to 3.6V VCC operation. The device perform the Boolean function Y = A\. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in a mixed 3.3V/5V system environment.
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.5ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C typical VOLP (Output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C typical VOHV (Output VOH undershoot)
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LVC04
:
Inverter
:
24mA
:
1
:
2V
:
3.6V
:
TSSOP
:
14Pins
:
74LVC
:
7404
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74LVC04, 1 Input, 24 mA, 2 V to 3.6 V, TSSOP-14

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

746 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.128 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
10 + $0.31
25 + $0.263
50 + $0.215
100 + $0.168
250 + $0.154
500 + $0.14
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.