Low

TEXAS INSTRUMENTS  SN74LVC04APWR  Inverter, 74LVC04, 1 Input, 24 mA, 2 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74LVC04APWR
Manufacturer Part No:
SN74LVC04APWR
Newark Part No.:
28X3819
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC04
Logic Type:
Inverter
Output Current:
24mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74LVC
Logic IC Base Number:
7404
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74LVC04, 1 Input, 24 mA, 2 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

1,043 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 Promotional price 10+ $0.091 Promotional price 100+ $0.084 Promotional price 1000+ $0.077 Promotional price

Buy

Inverter, 74LVC04, 1 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

454 in stock

Price for: Each

1+ $0.157 Promotional price 10+ $0.157 Promotional price 100+ $0.157 Promotional price 1000+ $0.144 Promotional price More pricing

Buy

Inverter, 74LVC04, 1 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.133 10000+ $0.124 25000+ $0.114 50000+ $0.11

Buy

Inverter, 74LVC04, 1 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.133 10000+ $0.124 25000+ $0.114 50000+ $0.11

Buy

IC, 74LVC, SMD, 74LVC04, TSSOP14

TEXAS INSTRUMENTS

2,848:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.353 10+ $0.274 100+ $0.149 1000+ $0.111

Buy

Associated Products