Low

TEXAS INSTRUMENTS  SN74LV4051AD  Analog Multiplexer / Demultiplexer, 1 Circuit, 20 µA, 2V to 5.5V, SOIC-16

TEXAS INSTRUMENTS SN74LV4051AD
Manufacturer Part No:
SN74LV4051AD
Newark Part No.:
76C4860
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
100ohm
Supply Voltage Range:
2V to 5.5V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 500 ohm, 20 µA, 2V to 5.5V, SOIC-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.145 10000+ $0.134 22500+ $0.128

Buy

Associated Products