Low

SN74LV273APWR - 

Flip-Flop, Non Inverted, Positive Edge, 74LV273, D, 6.2 ns, 160 MHz, 25 mA, TSSOP

SN74LV273APWR - Flip-Flop, Non Inverted, Positive Edge, 74LV273, D, 6.2 ns, 160 MHz, 25 mA, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
SN74LV273APWR
Newark Part No.:
76C4822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LV273APWR is an octal positive-edge-triggered D-type Flip-flop with clear. It is designed for 2 to 5.5V VCC operation. It supports mixed-mode voltage operation on all ports. This device is a positive-edge-triggered flip-flop with direct clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D-input signal has no effect at the output.
  • Latch-up performance exceeds 250mA per JESD 17
  • Maximum tpd of 10.5ns at 5V
  • Allows down-voltage translation
  • Slow edges reduce noise
  • Supports mixed-mode voltage operation on all ports

Applications

Power Management, Metering, Test & Measurement, Medical

Product Information

:
74LV273
:
D
:
6.2ns
:
160MHz
:
25mA
:
TSSOP
:
20Pins
:
Positive Edge
:
Non Inverted
:
2V
:
5.5V
:
74LV
:
74273
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.144 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 4000
Quantity Price
4000 + $0.144
10000 + $0.133
24000 + $0.127
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.