Low

TEXAS INSTRUMENTS  SN74LV244APWR  Buffer / Driver, 74LV244, 2 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS SN74LV244APWR
Manufacturer Part No:
SN74LV244APWR
Newark Part No.:
28X3925
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LV244
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74LV
Logic IC Base Number:
74244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Driver, 74LV244, 2 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS

3,352 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.193 Promotional price 10+ $0.193 Promotional price 100+ $0.177 Promotional price 1000+ $0.163 Promotional price

Buy

OCTAL BUFFER/DRIVER, SMD, 74LV244

TEXAS INSTRUMENTS

1,991:  in stock

Price for: Each

1+ $0.467 10+ $0.391 100+ $0.238 1000+ $0.184 More pricing

Buy
SN74LV244APWRG3

Matte Tin Leadframe

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.157 10000+ $0.146 25000+ $0.138 50000+ $0.133

Buy

Associated Products