Low

TEXAS INSTRUMENTS  SN74LV244ADWR  Buffer / Line Driver, 74LV244, 2 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74LV244ADWR
Manufacturer Part No:
SN74LV244ADWR
Newark Part No.:
76C4800

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LV244
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
5.5V
Supply Voltage Max:
2V
Logic IC Family:
74LV
Logic IC Base Number:
74244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

BUFFER/DRIVER, OCTAL, SMD, SOIC20

TEXAS INSTRUMENTS

1,762:  in stock

Price for: Each

1+ $0.656 10+ $0.55 100+ $0.335 1000+ $0.259 More pricing

Buy

Buffer / Line Driver, 74LV244, 2 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $1.21 4000+ $1.17 10000+ $1.13

Buy

Associated Products