Low

SN74LS90N - 

Decade / Binary Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14

SN74LS90N - Decade / Binary Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14
SN74LS90N - Decade / Binary Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LS90N
Newark Part No.:
60K6896
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS90N is a Decade Counter contains four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the '90A and 'LS90, divide-by-six for the '92A and 'LS92 and the divide-by eight for the '93A and 'LS93. All of these counters have a gated zero reset and the '90A and 'LS90 also have gated set-to-nine inputs for use in BCD nine's complement applications. To use their maximum count length (decade, divide-by-twelve or four-bit binary) of these counters, the CKB input is connected to the QA output. The input count pulses are applied to CKA input and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the '90A or 'LS90 counters by connecting the QD output to the CKA input and applying the input count to the CKB input which gives a divide-by-ten square wave at output QA.
  • TTL input compatible
  • CMOS output

Applications

Industrial

Product Information

:
74LS90
:
Decade
:
42MHz
:
9
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
7490
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.65 500+ $1.44 1000+ $1.18 2500+ $1.10 5000+ $1.07 10000+ $1.03 More Less

406 in stock

Each

1+ $2.41 10+ $2.05 100+ $1.64 500+ $1.44 1000+ $1.19 2500+ $1.11 5000+ $1.07 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

332 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$2.41 $ 2.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.41
10 + $2.05
100 + $1.64
500 + $1.44
1000 + $1.19
2500 + $1.11
5000 + $1.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.