Low

SN74LS85N - 

Digital Comparator, 74LS85, Magnitude, 4 Channels, 4bit, DIP, 16 Pins

SN74LS85N - Digital Comparator, 74LS85, Magnitude, 4 Channels, 4bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74LS85N
Newark Part No.:
60K6894
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS85N is a 4-bit Magnitude Comparator performs comparison of straight binary and straight BCD (8-4-2-1) codes. Three fully decoded decisions about two 4-bit words (A, B) are made and are externally available at three outputs. This device is fully expandable to any number of bits without external gates. Words of greater length may be compared by connecting comparators in cascade. The A > B, A < B and A = B outputs of a stage handling less-significant bits are connected to the corresponding A > B, A < B and A = B inputs of the next stage handling more-significant bits. The stage handling the least-significant bits must have a high-level voltage applied to the A = B input. The cascading paths of the S85 is implemented with only a two-gate-level delay to reduce overall comparison times for long words. An alternate method of cascading which further reduces the comparison time is shown in the typical application data.

Applications

Industrial

Product Information

:
74LS85
:
Magnitude
:
4Channels
:
4bit
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
7485
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

234 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.43 $ 1.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.43
10 + $1.22
100 + $0.936
500 + $0.827
1000 + $0.653
2500 + $0.579
10000 + $0.557
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.