Low

SN74LS624N - 

VCO, 25MHZ, 5.25V, 14 DIP

SN74LS624N - VCO, 25MHZ, 5.25V, 14 DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74LS624N
Newark Part No.:
60K6889
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SN74LS624N is a dual Voltage-controlled Oscillator features improved voltage-to-frequency linearity, range and compensation. The output frequency for each VCO is established by a single external component (either a capacitor or crystal) in combination with voltage-sensitive inputs used for frequency control and frequency range. It has a voltage-sensitive input for frequency control. Temperature compensation will be improved due to the temperature coefficient of the external resistor. A single 5V supply can be used - however, one set of supply voltage and ground pins (VCC and GND) is provided for the enable, synchronization-gating and output sections and a separate set (OSC VCC and OSC GND) is provided for the oscillator and associated frequency-control circuits so that effective isolation can be accomplished in the system. For operation of frequencies greater than 10MHz, it is recommended that two independent supplies be used.
  • Separate Supply Voltage Pins
  • Highly stable operation over specified temperature and/or supply voltage ranges

Applications

Industrial, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.