Low

SN74LS590N - 

Binary Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16

SN74LS590N - Binary Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS590N
Newark Part No.:
60K6888
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS590N is a 8-bit Binary Counter with output registers and 3-state outputs. It feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features a direct clear input CCLR\ and a count enable input CCKEN\. For cascading, a ripple carry output RCO\ is provided. Expansion is easily accomplished for two stages by connecting RCO\ of the first stage to CCKEN\ of the second stage. Cascading for larger count chains can be accomplished by connecting RCO\ of each stage to CCK of the following stage. Both the counter and register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the counter state will always be one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
  • TTL Input
  • CMOS Output

Applications

Industrial

Product Information

:
74LS590
:
Binary
:
35MHz
:
255
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74590
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$10.84 $ 10.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.84
10 + $9.80
25 + $9.07
50 + $8.59
100 + $8.11
250 + $7.70
500 + $7.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.